
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,770.00000 | ¥13,770 |
| Unit Price without JCT: | ¥13,770.00000 |
|---|---|
| Unit Price with JCT: | ¥15,147.00000 |

