
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Silver | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.510" (114.55mm) | |
Width | 2.760" (70.10mm) | |
Depth | 0.430" (10.92mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,189.00000 | ¥1,189 |
| 10 | ¥1,010.50000 | ¥10,105 |
| 25 | ¥947.16000 | ¥23,679 |
| 50 | ¥901.92000 | ¥45,096 |
| 100 | ¥858.85000 | ¥85,885 |
| 250 | ¥805.09200 | ¥201,273 |
| 500 | ¥766.68800 | ¥383,344 |
| 1,000 | ¥730.12800 | ¥730,128 |
| Unit Price without JCT: | ¥1,189.00000 |
|---|---|
| Unit Price with JCT: | ¥1,307.90000 |

