
KW DNLS31.RA-5H7H-MK0NL0-22C2-80-R18-XX | |
|---|---|
DigiKey Part Number | 475-KWDNLS31.RA-5H7H-MK0NL0-22C2-80-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DNLS31.RA-5H7H-MK0NL0-22C2-80-R18-XX |
Description | KW DNLS31.RA-5H7H-MK0NL0-22C2-80 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® E2314 White 3.1V 80mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (28lm ~ 40lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3.4A | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.091" L x 0.055" W (2.30mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 53°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥36.23378 | ¥163,052 |
| 9,000 | ¥35.35378 | ¥318,184 |
| 13,500 | ¥34.91296 | ¥471,325 |
| 22,500 | ¥34.42484 | ¥774,559 |
| 31,500 | ¥34.13937 | ¥1,075,390 |
| 45,000 | ¥33.86489 | ¥1,523,920 |
| Unit Price without JCT: | ¥36.23378 |
|---|---|
| Unit Price with JCT: | ¥39.85716 |

