Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODSCOM2MIL-05

DigiKey Part Number
5073-FODSCOM2MIL-05-ND
Manufacturer
Manufacturer Product Number
FODSCOM2MIL-05
Description
SC-SC OM2 ZIP TPUR BLK MIL 5M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/PC Duplex To SC/PC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
SC/PC Duplex
2nd Connector
SC/PC Duplex
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Duplex, OM2
Ratings
-
Bend Radius
50mm
Color - Cable
Black
Color - Connectors
-
Insertion Loss
0.50dB
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 58
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥19,274.00000¥19,274
Manufacturers Standard Package
Unit Price without JCT:¥19,274.00000
Unit Price with JCT:¥21,201.40000