
FOA-LASM2-PCUF | |
|---|---|
DigiKey Part Number | 5073-FOA-LASM2-PCUF-ND |
Manufacturer | |
Manufacturer Product Number | FOA-LASM2-PCUF |
Description | FIBER OPTIC ECONOMY COUPLER, LC/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Plastic | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,780.00000 | ¥1,780 |
| Unit Price without JCT: | ¥1,780.00000 |
|---|---|
| Unit Price with JCT: | ¥1,958.00000 |

