Parametric Equivalent

FCA-LCSC-DPM4P-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-LCSC-DPM4P-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-LCSC-DPM4P-03 |
Description | FIBER OPTIC PATCH CABLE LC TO SC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | SC/UPC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Violet | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,242.00000 | ¥1,242 |
| Unit Price without JCT: | ¥1,242.00000 |
|---|---|
| Unit Price with JCT: | ¥1,366.20000 |


