D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN25MM-10

DigiKey Part Number
5073-CSMN25MM-10-ND
Manufacturer
Manufacturer Product Number
CSMN25MM-10
Description
CABLE DB25M/M MOLDED 10'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
L-com
Number of Positions
25
Packaging
Bag
Length
10.00' (3.05m)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 612
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥8,888.00000¥8,888
10¥7,554.90000¥75,549
25¥7,082.16000¥177,054
50¥6,744.36000¥337,218
100¥6,422.84000¥642,284
250¥6,021.28800¥1,505,322
Manufacturers Standard Package
Unit Price without JCT:¥8,888.00000
Unit Price with JCT:¥9,776.80000