Plug, 9 Position To Plug, 9 Position IEEE1394 Cable Black 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM94BB-2M

DigiKey Part Number
5073-CSM94BB-2M-ND
Manufacturer
Manufacturer Product Number
CSM94BB-2M
Description
CBL IEEE1394 9POS TO 9POS 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug, 9 Position To Plug, 9 Position IEEE1394 Cable Black 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, 9 Position
2nd Connector
Plug, 9 Position
Length
6.56' (2.00m)
Color
Black
Transfer Rate
800Mbps
Shielding
Yes
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 37
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥16,371.00000¥16,371
Manufacturers Standard Package
Unit Price without JCT:¥16,371.00000
Unit Price with JCT:¥18,008.10000