
CASATAL-16 | |
|---|---|
DigiKey Part Number | 5073-CASATAL-16-ND |
Manufacturer | |
Manufacturer Product Number | CASATAL-16 |
Description | CBLSATA W/LATCH STR/STR 16"" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.33' (406.40mm) Red Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.33' (406.40mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,223.00000 | ¥2,223 |
| Unit Price without JCT: | ¥2,223.00000 |
|---|---|
| Unit Price with JCT: | ¥2,445.30000 |

