Terminator Coax Connector Jack, Female Socket BNC 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB7FD

DigiKey Part Number
5073-BTB7FD-ND
Manufacturer
Manufacturer Product Number
BTB7FD
Description
TERMINATOR BNC F RG59 75 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket BNC 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
BNC
Connector Type
Jack, Female Socket
Impedance
75 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
-
Contact Finish
-
Features
-
Body Material
-
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 187
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥2,118.00000¥2,118
Manufacturers Standard Package
Unit Price without JCT:¥2,118.00000
Unit Price with JCT:¥2,329.80000