
CX3225SB12000H0PSTC1 | |
---|---|
DigiKey Part Number | 478-CX3225SB12000H0PSTC1TR-ND - Tape & Reel (TR) 478-CX3225SB12000H0PSTC1CT-ND - Cut Tape (CT) 478-CX3225SB12000H0PSTC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB12000H0PSTC1 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB12000H0PSTC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥97.00000 | ¥97 |
10 | ¥84.60000 | ¥846 |
25 | ¥80.04000 | ¥2,001 |
50 | ¥76.72000 | ¥3,836 |
100 | ¥73.56000 | ¥7,356 |
250 | ¥69.57200 | ¥17,393 |
500 | ¥66.68800 | ¥33,344 |
1,000 | ¥63.93000 | ¥63,930 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥60.98700 | ¥182,961 |
6,000 | ¥58.46633 | ¥350,798 |
9,000 | ¥57.04156 | ¥513,374 |
15,000 | ¥55.29620 | ¥829,443 |
21,000 | ¥54.17676 | ¥1,137,712 |
30,000 | ¥53.01487 | ¥1,590,446 |
Unit Price without JCT: | ¥97.00000 |
---|---|
Unit Price with JCT: | ¥106.70000 |