VE17M02750KED is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3,499
Unit Price: ¥101.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 9,945
Unit Price: ¥101.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥85.00000
Datasheet
Image for VE17M02750KED is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE17M02750KED

DigiKey Part Number
VE17M02750KED-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VE17M02750KED
Description
VARISTOR 430V 4.5KA DISC 17MM
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
EDA/CAD Models
VE17M02750KED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
4.5 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 17mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes