
VCUG060075L1DP | |
|---|---|
DigiKey Part Number | 478-11153-2-ND - Tape & Reel (TR) 478-11153-1-ND - Cut Tape (CT) 478-11153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG060075L1DP |
Description | VARISTOR 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 5.3 V | |
Maximum DC Volts | 7.5 V | |
Varistor Voltage (Min) | 16.3 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥46.90000 | ¥469 |
| 25 | ¥41.88000 | ¥1,047 |
| 100 | ¥36.19000 | ¥3,619 |
| 250 | ¥33.48400 | ¥8,371 |
| 500 | ¥31.85600 | ¥15,928 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥30.51300 | ¥30,513 |
| 2,000 | ¥29.40700 | ¥58,814 |
| 3,000 | ¥28.85333 | ¥86,560 |
| 5,000 | ¥28.23980 | ¥141,199 |
| 7,000 | ¥27.88114 | ¥195,168 |
| 10,000 | ¥27.53630 | ¥275,363 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

