
TWCB187J010CLSZ0000 | |
|---|---|
DigiKey Part Number | 478-TWCB187J010CLSZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWCB187J010CLSZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1.11Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWCB187J010CLSZ0000 Models |
Category | ESR (Equivalent Series Resistance) 1.11Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.281" Dia (7.14mm) |
Capacitance | Height - Seated (Max) 0.641" (16.28mm) |
Tolerance ±5% | Manufacturer Size Code B |
Voltage - Rated 10 V | Ratings COTS |
Type Hermetically Sealed | Features High Reliability, Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥11,656.50000 | ¥139,878 |
| Unit Price without JCT: | ¥11,656.50000 |
|---|---|
| Unit Price with JCT: | ¥12,822.15000 |

