
TWAE337K100SBSZ0000 | |
|---|---|
DigiKey Part Number | 478-TWAE337K100SBSZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAE337K100SBSZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TWAE337K100SBSZ0000 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can |
Part Status Active | Size / Dimension 0.406" Dia x 1.062" L (10.31mm x 26.97mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings COTS |
Voltage - Rated 100 V | Features High Reliability, Wet Tantalum |
Type Hermetically Sealed | Failure Rate Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥39,575.40000 | ¥197,877 |
| Unit Price without JCT: | ¥39,575.40000 |
|---|---|
| Unit Price with JCT: | ¥43,532.94000 |

