
TWAE158K030CBDZ0000 | |
|---|---|
DigiKey Part Number | 478-TWAE158K030CBDZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAE158K030CBDZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Hermetically Sealed Tantalum Capacitors 30 V Axial, Can 600mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAE158K030CBDZ0000 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial, Can |
Part Status Active | Size / Dimension 0.375" Dia x 1.062" L (9.52mm x 26.97mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings COTS |
Voltage - Rated 30 V | Features Wet Tantalum |
Type Hermetically Sealed | Failure Rate Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥12,938.65000 | ¥258,773 |
| Unit Price without JCT: | ¥12,938.65000 |
|---|---|
| Unit Price with JCT: | ¥14,232.51500 |

