
TWAD108K030SBYZ0700 | |
---|---|
DigiKey Part Number | 478-TWAD108K030SBYZ0700-ND |
Manufacturer | |
Manufacturer Product Number | TWAD108K030SBYZ0700 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Hermetically Sealed Tantalum Capacitors 30 V Axial, Can 700mOhm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAD108K030SBYZ0700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 700mOhm @ 120Hz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 1000 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 0.766" L (10.31mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | ¥22,166.16667 | ¥265,994 |
Unit Price without JCT: | ¥22,166.16667 |
---|---|
Unit Price with JCT: | ¥24,382.78334 |