
TWAA127K025SBSZ0000 | |
---|---|
DigiKey Part Number | 478-TWAA127K025SBSZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAA127K025SBSZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 1.3Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAA127K025SBSZ0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.219" Dia (5.56mm) | |
Height - Seated (Max) | 0.453" (11.51mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | COTS | |
Features | High Reliability, Wet Tantalum | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | ¥9,370.50000 | ¥112,446 |
Unit Price without JCT: | ¥9,370.50000 |
---|---|
Unit Price with JCT: | ¥10,307.55000 |