
TRMD157K010R0045 | |
|---|---|
DigiKey Part Number | 478-TRMD157K010R0045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRMD157K010R0045 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TRMD157K010R0045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,202.08400 | ¥601,042 |
| Unit Price without JCT: | ¥1,202.08400 |
|---|---|
| Unit Price with JCT: | ¥1,322.29240 |

