
TRJE337K010RRJ | |
|---|---|
DigiKey Part Number | 478-TRJE337K010RRJTR-ND - Tape & Reel (TR) 478-TRJE337K010RRJCT-ND - Cut Tape (CT) 478-TRJE337K010RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJE337K010RRJ |
Description | CAP TANT 330UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJE337K010RRJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥517.00000 | ¥517 |
| 10 | ¥359.50000 | ¥3,595 |
| 50 | ¥297.08000 | ¥14,854 |
| 100 | ¥277.76000 | ¥27,776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥248.81250 | ¥99,525 |
| 800 | ¥238.05000 | ¥190,440 |
| 1,200 | ¥232.65667 | ¥279,188 |
| 2,000 | ¥226.68050 | ¥453,361 |
| 2,800 | ¥223.18536 | ¥624,919 |
| 4,000 | ¥219.82400 | ¥879,296 |
| Unit Price without JCT: | ¥517.00000 |
|---|---|
| Unit Price with JCT: | ¥568.70000 |

