


TPSV227M016R0150 | |
|---|---|
DigiKey Part Number | 478-9281-2-ND - Tape & Reel (TR) 478-9281-1-ND - Cut Tape (CT) 478-9281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV227M016R0150 |
Description | CAP TANT 220UF 20% 16V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥555.00000 | ¥555 |
| 10 | ¥387.90000 | ¥3,879 |
| 50 | ¥321.70000 | ¥16,085 |
| 100 | ¥301.24000 | ¥30,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥270.68000 | ¥108,272 |
| 800 | ¥259.25625 | ¥207,405 |
| 1,200 | ¥253.53167 | ¥304,238 |
| 2,000 | ¥247.18850 | ¥494,377 |
| 2,800 | ¥243.47964 | ¥681,743 |
| 4,000 | ¥239.91000 | ¥959,640 |
| Unit Price without JCT: | ¥555.00000 |
|---|---|
| Unit Price with JCT: | ¥610.50000 |

