


TPSE106K050R0300 | |
|---|---|
DigiKey Part Number | 478-9219-2-ND - Tape & Reel (TR) 478-9219-1-ND - Cut Tape (CT) 478-9219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106K050R0300 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D106X9050E2TE3 | Vishay Sprague | 3,218 | 718-1029-1-ND | ¥381.00000 | Direct |
| TR3E106K050C0300 | Vishay Sprague | 804 | 718-1543-1-ND | ¥904.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥477.00000 | ¥477 |
| 10 | ¥330.40000 | ¥3,304 |
| 50 | ¥271.92000 | ¥13,596 |
| 100 | ¥253.83000 | ¥25,383 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥294.25250 | ¥117,701 |
| 800 | ¥282.13750 | ¥225,710 |
| 1,200 | ¥276.06750 | ¥331,281 |
| 2,000 | ¥269.33850 | ¥538,677 |
| 2,800 | ¥265.40500 | ¥743,134 |
| 4,000 | ¥261.62025 | ¥1,046,481 |
| Unit Price without JCT: | ¥477.00000 |
|---|---|
| Unit Price with JCT: | ¥524.70000 |

