470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD477K006R0060

DigiKey Part Number
478-11421-2-ND - Tape & Reel (TR)
478-11421-1-ND - Cut Tape (CT)
478-11421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD477K006R0060
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD477K006R0060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,722
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥344.00000¥344
10¥231.70000¥2,317
50¥187.36000¥9,368
100¥173.70000¥17,370
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥150.56000¥75,280
1,000¥143.40200¥143,402
1,500¥139.81667¥209,725
2,500¥135.84160¥339,604
3,500¥133.51743¥467,311
5,000¥131.28240¥656,412
Manufacturers Standard Package
Unit Price without JCT:¥344.00000
Unit Price with JCT:¥378.40000