Parametric Equivalent

TPSB476M010T0650 | |
|---|---|
DigiKey Part Number | 478-TPSB476M010T0650TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB476M010T0650 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 650mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB476M010U0650 | KYOCERA AVX | 0 | 478-TPSB476M010U0650TR-ND | ¥76.77775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥91.97950 | ¥183,959 |
| Unit Price without JCT: | ¥91.97950 |
|---|---|
| Unit Price with JCT: | ¥101.17745 |


