
TPSA225M016R3500 | |
|---|---|
DigiKey Part Number | 478-7048-2-ND - Tape & Reel (TR) 478-7048-1-ND - Cut Tape (CT) 478-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225M016R3500 |
Description | CAP TANT 2.2UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥63.60000 | ¥636 |
| 50 | ¥48.20000 | ¥2,410 |
| 100 | ¥43.42000 | ¥4,342 |
| 500 | ¥35.38400 | ¥17,692 |
| 1,000 | ¥32.89800 | ¥32,898 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥30.85250 | ¥61,705 |
| 4,000 | ¥29.16900 | ¥116,676 |
| 6,000 | ¥28.32550 | ¥169,953 |
| 10,000 | ¥27.39100 | ¥273,910 |
| 14,000 | ¥26.84479 | ¥375,827 |
| 20,000 | ¥26.31940 | ¥526,388 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

