TPME477M010H0023 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥650.67200
Datasheet
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME477M010H0023

DigiKey Part Number
478-TPME477M010H0023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME477M010H0023
Description
CAP TANT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 23mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
23mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥716.26750¥286,507
Manufacturers Standard Package
Unit Price without JCT:¥716.26750
Unit Price with JCT:¥787.89425