Direct
Parametric Equivalent
Parametric Equivalent

TPSA106K010A0900 | |
|---|---|
DigiKey Part Number | 478-TPSA106K010A0900TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA106K010A0900 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACV106K010FTA | KYOCERA AVX | 498 | 478-TACV106K010FTACT-ND | ¥809.00000 | Direct |
| TPSA106K010B0900 | KYOCERA AVX | 0 | 478-TPSA106K010B0900TR-ND | ¥152.27588 | Parametric Equivalent |
| TPSA106K010K0900 | KYOCERA AVX | 0 | 478-TPSA106K010K0900TR-ND | ¥46.15292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥103.86600 | ¥2,077,320 |
| Unit Price without JCT: | ¥103.86600 |
|---|---|
| Unit Price with JCT: | ¥114.25260 |



