Upgrade
Similar
Similar
Similar

TLJN336M004R8000 | |
|---|---|
DigiKey Part Number | 478-4769-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLJN336M004R8000 |
Description | CAP TANT 33UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJN336M004R8000 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLJN336M006R8000 | KYOCERA AVX | 0 | 478-4767-2-ND | ¥139.79633 | Upgrade |
| TACR336M004RTA | KYOCERA AVX | 0 | TACR336M004RTA-ND | ¥261.04440 | Similar |
| TAJP336M004RNJ | KYOCERA AVX | 2,404 | 478-TAJP336M004RNJCT-ND | ¥196.00000 | Similar |
| TPCH336M004R1500 | KYOCERA AVX | 0 | 478-5691-2-ND | ¥423.81314 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥129.37756 | ¥1,164,398 |
| Unit Price without JCT: | ¥129.37756 |
|---|---|
| Unit Price with JCT: | ¥142.31532 |




