
TLJN226M006R5400 | |
---|---|
DigiKey Part Number | 478-TLJN226M006R5400TR-ND - Tape & Reel (TR) 478-TLJN226M006R5400CT-ND - Cut Tape (CT) 478-TLJN226M006R5400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJN226M006R5400 |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJN226M006R5400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥358.00000 | ¥358 |
10 | ¥243.70000 | ¥2,437 |
50 | ¥198.44000 | ¥9,922 |
100 | ¥184.45000 | ¥18,445 |
500 | ¥160.79800 | ¥80,399 |
1,000 | ¥153.47300 | ¥153,473 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥147.30900 | ¥441,927 |
6,000 | ¥142.78683 | ¥856,721 |
9,000 | ¥140.52011 | ¥1,264,681 |
Unit Price without JCT: | ¥358.00000 |
---|---|
Unit Price with JCT: | ¥393.80000 |