
TLCL226M006XTA | |
|---|---|
DigiKey Part Number | 478-3343-2-ND - Tape & Reel (TR) 478-3343-1-ND - Cut Tape (CT) 478-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCL226M006XTA |
Description | CAP TANT 22UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCL226M006XTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code L |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥278.00000 | ¥278 |
| 10 | ¥184.80000 | ¥1,848 |
| 50 | ¥147.80000 | ¥7,390 |
| 100 | ¥136.37000 | ¥13,637 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥137.93400 | ¥68,967 |
| 1,000 | ¥131.21000 | ¥131,210 |
| 1,500 | ¥127.84200 | ¥191,763 |
| 2,500 | ¥124.10800 | ¥310,270 |
| 3,500 | ¥121.92571 | ¥426,740 |
| 5,000 | ¥119.82580 | ¥599,129 |
| Unit Price without JCT: | ¥278.00000 |
|---|---|
| Unit Price with JCT: | ¥305.80000 |

