
THJD226K035RJN | |
|---|---|
DigiKey Part Number | 478-5710-2-ND - Tape & Reel (TR) 478-5710-1-ND - Cut Tape (CT) 478-5710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD226K035RJN |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | THJD226K035RJN Models |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥588.00000 | ¥588 |
| 10 | ¥413.30000 | ¥4,133 |
| 50 | ¥343.70000 | ¥17,185 |
| 100 | ¥322.20000 | ¥32,220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥285.83200 | ¥142,916 |
| 1,000 | ¥274.57000 | ¥274,570 |
| 1,500 | ¥268.92800 | ¥403,392 |
| 2,500 | ¥262.67160 | ¥656,679 |
| 3,500 | ¥259.01400 | ¥906,549 |
| 5,000 | ¥255.49440 | ¥1,277,472 |
| Unit Price without JCT: | ¥588.00000 |
|---|---|
| Unit Price with JCT: | ¥646.80000 |

