Similar

TLN4108M010R0100 | |
|---|---|
DigiKey Part Number | 478-TLN4108M010R0100TR-ND - Tape & Reel (TR) 478-TLN4108M010R0100CT-ND - Cut Tape (CT) 478-TLN4108M010R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLN4108M010R0100 |
Description | CAP TANT 1000UF 10V |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 10 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,067.00000 | ¥1,067 |
| 10 | ¥783.40000 | ¥7,834 |
| 50 | ¥670.46000 | ¥33,523 |
| 100 | ¥635.48000 | ¥63,548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥563.46000 | ¥450,768 |
| 1,600 | ¥547.38125 | ¥875,810 |
| 2,400 | ¥539.32417 | ¥1,294,378 |
| Unit Price without JCT: | ¥1,067.00000 |
|---|---|
| Unit Price with JCT: | ¥1,173.70000 |


