
THH9476M063W0250W | |
|---|---|
DigiKey Part Number | 478-11720-ND |
Manufacturer | |
Manufacturer Product Number | THH9476M063W0250W |
Description | CAP TANT 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 63 V Nonstandard SMD 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | THH9476M063W0250W Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 250mOhm |
Series | Operating Temperature -55°C ~ 230°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.472" L x 0.492" W (12.00mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.232" (5.90mm) |
Voltage - Rated | Features High Temperature |

