
TEP476J035HSB | |
|---|---|
DigiKey Part Number | 478-TEP476J035HSBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEP476J035HSB |
Description | CAP TANT RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥833.52000 | ¥83,352 |
| Unit Price without JCT: | ¥833.52000 |
|---|---|
| Unit Price with JCT: | ¥916.87200 |

