
TCTAL1D226M8R-V1 | |
|---|---|
DigiKey Part Number | 478-TCTAL1D226M8R-V1TR-ND - Tape & Reel (TR) 478-TCTAL1D226M8R-V1CT-ND - Cut Tape (CT) 478-TCTAL1D226M8R-V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTAL1D226M8R-V1 |
Description | AL- CASE / 226- CAP CODE / MN02 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | AL | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥76.00000 | ¥760 |
| 50 | ¥58.28000 | ¥2,914 |
| 100 | ¥52.83000 | ¥5,283 |
| 500 | ¥43.59800 | ¥21,799 |
| 1,000 | ¥40.74600 | ¥40,746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.96900 | ¥113,907 |
| 6,000 | ¥36.21117 | ¥217,267 |
| 9,000 | ¥35.33056 | ¥317,975 |
| 15,000 | ¥34.35440 | ¥515,316 |
| 21,000 | ¥33.78371 | ¥709,458 |
| 30,000 | ¥33.23453 | ¥997,036 |
| 36,000 | ¥32.97439 | ¥1,187,078 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

