TCTAL0G227M8R-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥180.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥75.19633
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTAL0G227M8R-D

DigiKey Part Number
478-TCTAL0G227M8R-DTR-ND - Tape & Reel (TR)
478-TCTAL0G227M8R-DCT-ND - Cut Tape (CT)
478-TCTAL0G227M8R-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTAL0G227M8R-D
Description
AL- CASE / 227- CAP CODE / MN02
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
AL
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥37.47400¥112,422
6,000¥35.25517¥211,531
9,000¥34.53300¥310,797
Manufacturers Standard Package
Unit Price without JCT:¥37.47400
Unit Price with JCT:¥41.22140