
TCP1A106M8R | |
|---|---|
DigiKey Part Number | 478-TCP1A106M8RTR-ND - Tape & Reel (TR) 478-TCP1A106M8RCT-ND - Cut Tape (CT) 478-TCP1A106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCP1A106M8R |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCP1A106M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥45.10000 | ¥451 |
| 50 | ¥33.48000 | ¥1,674 |
| 100 | ¥29.92000 | ¥2,992 |
| 500 | ¥23.92800 | ¥11,964 |
| 1,000 | ¥22.08000 | ¥22,080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.79700 | ¥59,391 |
| 6,000 | ¥18.68033 | ¥112,082 |
| 9,000 | ¥18.12100 | ¥163,089 |
| 15,000 | ¥17.50120 | ¥262,518 |
| 21,000 | ¥17.13886 | ¥359,916 |
| 30,000 | ¥16.79020 | ¥503,706 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

