
TCNT336M016R0200E | |
|---|---|
DigiKey Part Number | 478-TCNT336M016R0200ETR-ND - Tape & Reel (TR) 478-TCNT336M016R0200ECT-ND - Cut Tape (CT) 478-TCNT336M016R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNT336M016R0200E |
Description | CAP TANT POLY 33UF 16V 1411 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥291.00000 | ¥291 |
| 10 | ¥193.40000 | ¥1,934 |
| 50 | ¥155.02000 | ¥7,751 |
| 100 | ¥143.17000 | ¥14,317 |
| 500 | ¥123.13400 | ¥61,567 |
| 1,000 | ¥116.93300 | ¥116,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥110.38560 | ¥275,964 |
| 7,500 | ¥104.45933 | ¥783,445 |
| 12,500 | ¥102.26648 | ¥1,278,331 |
| Unit Price without JCT: | ¥291.00000 |
|---|---|
| Unit Price with JCT: | ¥320.10000 |

