
TCM0J475M8R | |
|---|---|
DigiKey Part Number | 478-TCM0J475M8RTR-ND - Tape & Reel (TR) 478-TCM0J475M8RCT-ND - Cut Tape (CT) 478-TCM0J475M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0J475M8R |
Description | CAP TANT 4.7UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCM0J475M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥66.60000 | ¥666 |
| 50 | ¥50.58000 | ¥2,529 |
| 100 | ¥45.62000 | ¥4,562 |
| 500 | ¥37.25600 | ¥18,628 |
| 1,000 | ¥34.67100 | ¥34,671 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥30.79550 | ¥123,182 |
| 8,000 | ¥29.35488 | ¥234,839 |
| 12,000 | ¥28.63333 | ¥343,600 |
| 20,000 | ¥27.83360 | ¥556,672 |
| 28,000 | ¥27.36596 | ¥766,247 |
| 40,000 | ¥26.91608 | ¥1,076,643 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

