Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJY156M035R0100 | |
|---|---|
DigiKey Part Number | 478-9585-2-ND - Tape & Reel (TR) 478-9585-1-ND - Cut Tape (CT) 478-9585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY156M035R0100 |
Description | CAP TANT POLY 15UF 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥346.00000 | ¥346 |
| 10 | ¥233.50000 | ¥2,335 |
| 50 | ¥188.98000 | ¥9,449 |
| 100 | ¥175.21000 | ¥17,521 |
| 500 | ¥151.93600 | ¥75,968 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥144.73100 | ¥144,731 |
| 3,000 | ¥135.82633 | ¥407,479 |
| 5,000 | ¥132.53200 | ¥662,660 |
| Unit Price without JCT: | ¥346.00000 |
|---|---|
| Unit Price with JCT: | ¥380.60000 |




