TCJY106M035R0070E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥294.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥89.39100
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY106M035R0070E

DigiKey Part Number
478-13340-2-ND - Tape & Reel (TR)
478-13340-1-ND - Cut Tape (CT)
478-13340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY106M035R0070E
Description
CAP TANT POLY 10UF 35V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥294.00000¥294
10¥197.20000¥1,972
50¥158.86000¥7,943
100¥147.00000¥14,700
500¥126.94600¥63,473
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥123.15600¥123,156
2,000¥117.94450¥235,889
3,000¥115.33333¥346,000
5,000¥112.43880¥562,194
7,000¥110.74671¥775,227
10,000¥109.11830¥1,091,183
12,000¥108.34658¥1,300,159
Manufacturers Standard Package
Unit Price without JCT:¥294.00000
Unit Price with JCT:¥323.40000