Parametric Equivalent
Parametric Equivalent

TCJY106M035R0070E | |
|---|---|
DigiKey Part Number | 478-13340-2-ND - Tape & Reel (TR) 478-13340-1-ND - Cut Tape (CT) 478-13340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY106M035R0070E |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥294.00000 | ¥294 |
| 10 | ¥197.20000 | ¥1,972 |
| 50 | ¥158.86000 | ¥7,943 |
| 100 | ¥147.00000 | ¥14,700 |
| 500 | ¥126.94600 | ¥63,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥123.15600 | ¥123,156 |
| 2,000 | ¥117.94450 | ¥235,889 |
| 3,000 | ¥115.33333 | ¥346,000 |
| 5,000 | ¥112.43880 | ¥562,194 |
| 7,000 | ¥110.74671 | ¥775,227 |
| 10,000 | ¥109.11830 | ¥1,091,183 |
| 12,000 | ¥108.34658 | ¥1,300,159 |
| Unit Price without JCT: | ¥294.00000 |
|---|---|
| Unit Price with JCT: | ¥323.40000 |


