TCJT106M025R0100E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,393
Unit Price: ¥21.75000
Datasheet
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJT106M025R0100E

DigiKey Part Number
478-TCJT106M025R0100ETR-ND - Tape & Reel (TR)
478-TCJT106M025R0100ECT-ND - Cut Tape (CT)
478-TCJT106M025R0100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJT106M025R0100E
Description
TCJ
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 25 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥447.00000¥447
10¥333.00000¥3,330
25¥304.44000¥7,611
100¥273.04000¥27,304
250¥258.04800¥64,512
500¥249.61000¥124,805
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥233.71760¥584,294
5,000¥228.98440¥1,144,922
Manufacturers Standard Package
Unit Price without JCT:¥447.00000
Unit Price with JCT:¥491.70000