Parametric Equivalent

TCJA336M006R0200E | |
|---|---|
DigiKey Part Number | 478-13203-2-ND - Tape & Reel (TR) 478-13203-1-ND - Cut Tape (CT) 478-13203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA336M006R0200E |
Description | CAP TANT POLY 33UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥178.00000 | ¥178 |
| 10 | ¥114.00000 | ¥1,140 |
| 50 | ¥88.90000 | ¥4,445 |
| 100 | ¥81.20000 | ¥8,120 |
| 500 | ¥68.13600 | ¥34,068 |
| 1,000 | ¥64.09600 | ¥64,096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥60.77250 | ¥121,545 |
| 6,000 | ¥56.66517 | ¥339,991 |
| 10,000 | ¥55.14620 | ¥551,462 |
| Unit Price without JCT: | ¥178.00000 |
|---|---|
| Unit Price with JCT: | ¥195.80000 |


