15 µF Molded Tantalum Capacitors 35 V 2721 (6954 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAZX156K035CRSB0800

DigiKey Part Number
478-TAZX156K035CRSB0800TR-ND - Tape & Reel (TR)
478-TAZX156K035CRSB0800CT-ND - Cut Tape (CT)
478-TAZX156K035CRSB0800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAZX156K035CRSB0800
Description
CAP TANT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V 2721 (6954 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2721 (6954 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.273" L x 0.213" W (6.93mm x 5.41mm)
Part Status
Active
Height - Seated (Max)
0.123" (3.12mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±10%
Ratings
COTS
Voltage - Rated
35 V
Features
High Reliability
Type
Molded
Failure Rate
B (0.1%)
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,637.00000¥2,637
10¥2,060.50000¥20,605
50¥1,830.20000¥91,510
100¥1,762.05000¥176,205
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,638.04800¥819,024
1,000¥1,600.60800¥1,600,608
Manufacturers Standard Package
Unit Price without JCT:¥2,637.00000
Unit Price with JCT:¥2,900.70000