220 µF Conformal Coated Tantalum Capacitors 16 V Radial 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP227K016CRW

DigiKey Part Number
478-TAP227K016CRWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP227K016CRW
Description
CAP TANT 220UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 16 V Radial 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥259.91000¥129,955
Manufacturers Standard Package
Unit Price without JCT:¥259.91000
Unit Price with JCT:¥285.90100