
TAP226K016SRW | |
|---|---|
DigiKey Part Number | 478-10754-2-ND - Tape & Reel (TR) 478-10754-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226K016SRW |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥89.20000 | ¥892 |
| 50 | ¥68.80000 | ¥3,440 |
| 100 | ¥62.47000 | ¥6,247 |
| 500 | ¥51.79400 | ¥25,897 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥48.49300 | ¥48,493 |
| 2,000 | ¥45.77650 | ¥91,553 |
| 3,000 | ¥44.41600 | ¥133,248 |
| 5,000 | ¥42.90820 | ¥214,541 |
| 7,000 | ¥42.02671 | ¥294,187 |
| 10,000 | ¥41.17850 | ¥411,785 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

