
TAP225M050CRW | |
|---|---|
DigiKey Part Number | 478-TAP225M050CRWTR-ND - Tape & Reel (TR) 478-TAP225M050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225M050CRW |
Description | CAP TANT 2.2UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| 10 | ¥112.30000 | ¥1,123 |
| 50 | ¥87.58000 | ¥4,379 |
| 100 | ¥79.95000 | ¥7,995 |
| 500 | ¥67.04200 | ¥33,521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥63.05100 | ¥63,051 |
| 2,000 | ¥59.76700 | ¥119,534 |
| 3,000 | ¥58.12167 | ¥174,365 |
| 5,000 | ¥56.29840 | ¥281,492 |
| 7,000 | ¥55.23229 | ¥386,626 |
| 10,000 | ¥54.20680 | ¥542,068 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |

