TAP225K035BRS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥67.83680
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥40.05733
Datasheet

Similar


KYOCERA AVX
In Stock: 1,408
Unit Price: ¥120.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥30.05033
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225K035BRS

DigiKey Part Number
TAP225K035BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP225K035BRS
Description
CAP TANT 2.2UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000¥44.78200¥134,346
Manufacturers Standard Package
Unit Price without JCT:¥44.78200
Unit Price with JCT:¥49.26020