TAP224M035DCS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.18857
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.23699
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.19409
Datasheet

Upgrade


KYOCERA AVX
In Stock: 792
Unit Price: ¥0.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.25189
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,556
Unit Price: ¥0.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.24581
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.19409
Datasheet
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP224M035DCS

DigiKey Part Number
TAP224M035DCS-ND
Manufacturer
Manufacturer Product Number
TAP224M035DCS
Description
CAP TANT 0.22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥38.87600¥38,876
Manufacturers Standard Package
Unit Price without JCT:¥38.87600
Unit Price with JCT:¥42.76360